GCC08DCAN-S189

Heilind Number:SULGCC08DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCAN-S189

Detailed Description

Introducing the GCC08DCAN-S189, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capacity of 700VAC, it meets the demands of power and signal transmission. Its two rows of 16 hairpin contacts, spaced at a pitch of 2.54mm, offer efficient connectivity in compact designs. The right-angle orientation and thru-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in harsh environments. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet functional solution for your PCB connection needs. Trust in the GCC08DCAN-S189 for high-reliability performance in your electronic systems.