| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC08DCAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULGCC08DCAN |
GCC08DCAN
| Heilind Number: | SULGCC08DCAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC08DCAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC08DCAN, a high-performance female connector designed for demanding electronic applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is ideal for use in board-to-board and card edge connections. Featuring two rows of hairpin contacts made of gold-plated phosphor bronze, it ensures reliable signal transmission with minimal signal loss. The right-angle orientation and thru-hole termination method offer flexibility in installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs without sacrificing performance. Trust the GCC08DCAN for secure and efficient connectivity in your electronic designs.

