GCC08DCAS-S189

Heilind Number:SULGCC08DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCAS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCAS-S189

Detailed Description

The GCC08DCAS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700 VAC, it is suitable for power and signal transmission. The female connector has two rows with 16 positions, offering ample connectivity options. Its side hole mount type and through-hole termination method provide secure attachment to PCBs. The gold-plated phosphor bronze contacts ensure excellent conductivity and durability. With a pitch of 2.54mm and a hairpin contact type, it allows for efficient data transfer. The right-angle orientation and low connector height of 15.49mm make it ideal for space-constrained installations. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in extreme conditions. Its matte tin termination plating offers corrosion resistance and longevity. The GCC08DCAS-S189 is RoHS compliant and suitable for various industries such as aerospace, defense, and telecommunications. Upgrade your PCB connections with this high-quality and efficient connector.