GCC08DCAS

Heilind Number:SULGCC08DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCAS

Detailed Description

The GCC08DCAS is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With a current rating of 3A and a voltage withstand of 700VAC, it ensures efficient performance. Featuring a female gender, right-angle orientation, and two rows of hairpin contacts made of gold-plated phosphor bronze, it guarantees secure and durable connections. The connector, with 16 positions on a 2.54mm pitch, is suitable for various applications. Its side hole mount and through-hole termination method make installation easy. Operating within a wide temperature range of -65 to 125°C, it is ideal for demanding environments. The matte tin termination plating ensures long-term reliability. Compact in size with a height of 15.49mm and width of 9.4mm, it is space-efficient. This connector, part of the PA9T series, meets industry standards for performance and durability, making it a perfect choice for your electronic design needs.