| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC08DCAT-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULGCC08DCAT-S189 |
GCC08DCAT-S189
| Heilind Number: | SULGCC08DCAT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC08DCAT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC08DCAT-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Rated for 3A and 700VAC, it offers secure power transmission. The gold-plated hairpin contacts guarantee low contact resistance and high signal integrity. Featuring a threaded mount and through-hole termination, installation is quick and easy. With a right-angle orientation and 16 positions, it's perfect for compact designs. Operating in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. Trust in the GCC08DCAT-S189 for robust and dependable connections in your PCB assemblies.

