GCC08DCAT

Heilind Number:SULGCC08DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCAT

Detailed Description

The GCC08DCAT is a high-quality Board To Board PCB Connector specifically designed for reliable power transmission. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures optimal performance in demanding environments. Its threaded mount type and thru-hole termination method guarantee secure and stable connections. The contact material of Phosphor Bronze with Gold plating offers superior conductivity and corrosion resistance. Meeting stringent industry standards, this connector has a voltage rating of 700 VAC and an amperage of 3A, making it ideal for various electronic applications. Its right-angle orientation and 2.54mm pitch allow for efficient PCB layout. With 16 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The compact form factor, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. The matte tin termination plating ensures durability and RoHS compliance. Perfect for industrial and commercial electronics, the GCC08DCAT is a dependable solution for your connectivity needs.