GCC08DCBD

Heilind Number:SULGCC08DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCBD

Detailed Description

The GCC08DCBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 16 positions, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated contacts and hairpin design guarantee excellent conductivity and durability. Operating temperature range of -65 to 125°C allows for use in extreme conditions. With a compact size of 9.4mm width and 15.49mm height, the GCC08DCBD is ideal for space-constrained applications. Trust in its matte tin termination plating for long-term reliability. Perfect for aerospace, military, and industrial systems, this connector is a vital component in your electronic assemblies.