GCC08DCBH

Heilind Number:SULGCC08DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCBH

Detailed Description

Introducing our GCC08DCBH, a high-performance board-to-board PCB connector designed for optimal power transmission. This female connector features two rows with a pitch of 2.54mm, allowing for secure and efficient connections. With a voltage rating of 700VAC and an amperage of 3A, it ensures reliable operation in various electronic applications. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its hairpin contact type and right-angle orientation offer versatility in assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Matte tin termination plating enhances solderability. Measuring at a compact .61 inches in height and 9.4mm in width, it's space-saving on the PCB. The GCC08DCBH is ideal for demanding industries where quality and performance are paramount.