GCC08DCBI-S189

Heilind Number:SULGCC08DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DCBI-S189

Detailed Description

Introducing the GCC08DCBI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 16 positions each, this connector ensures secure and reliable connectivity. Featuring a female gender and right-angle orientation, it offers versatility in mounting options. The contact material is quality phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. With a threaded mount type and thru-hole termination method, installation is easy and durable. The connector's rugged construction, with an operating temperature range of -65 to 125°C, makes it ideal for harsh environments. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the GCC08DCBI-S189 ensures high reliability and performance.