GCC08DCBN

Heilind Number:SULGCC08DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCBN

Detailed Description

SKU GCC08DCBN offers a reliable solution for board-to-board PCB connections, featuring a female gender with two rows and 16 positions for versatile connectivity. Constructed with durable PA9T and high-performance phosphor bronze, this connector ensures efficient power transmission with a 3A amperage and 700VAC voltage rating. The contact material is gold-plated for optimal conductivity, while the termination method is through-hole for secure attachment. With a pitch of 2.54mm, it allows precise alignment on the PCB. Its hairpin contact type and right-angle orientation further enhance usability in various applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees reliability even in harsh environments. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust design. The matte tin termination plating ensures long-term durability. Ideal for electronics, industrial, and aerospace sectors, the GCC08DCBN is a high-quality component that meets stringent performance standards.