GCC08DCCD

Heilind Number:SULGCC08DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCCD

Detailed Description

The GCC08DCCD is a high-performance PCB connector designed for demanding applications. With a compact form factor and two rows of 16 female contacts, it allows for secure and efficient board-to-board connections. Featuring PA9T and Phosphor Bronze construction with gold plating, it ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700 VAC. The clearance hole mount type and hairpin contact design offer easy installation and excellent stability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and 6.35mm tail length provide flexibility in PCB layout. Matte Tin termination plating enhances durability. Perfect for aerospace, defense, and industrial applications, the GCC08DCCD guarantees high performance and longevity in connectivity solutions.