GCC08DCCH-S189

Heilind Number:SULGCC08DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCCH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCCH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCCH-S189

Detailed Description

GCC08DCCH-S189 boasts a cutting-edge design featuring PA9T insulation and Phosphor Bronze contacts, guaranteeing optimal performance in demanding electrical applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is engineered for reliability. Its two rows of 16 Hairpin contacts, gold-plated for enhanced conductivity, ensure secure and efficient connections. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Measuring at .61 inches in height and with a slimline width of 9.4mm, it's a space-efficient solution. Matte Tin termination plating adds durability. A perfect choice for hi-rel applications, the GCC08DCCHS189 is a standout in the realm of board-to-board and card edge connectors.