GCC08DCCH

Heilind Number:SULGCC08DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCCH

Detailed Description

This PA9T and Phosphor Bronze female board-to-board PCB connector, with SKU GCC08DCCH, is designed for high-performance applications. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. Featuring two rows of 16 hairpin contacts plated with gold for optimal conductivity, it offers secure and durable connections. The clearance hole mount type and thru-hole termination method make installation easy and efficient. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact design measuring 9.4mm in width and 15.49mm in height, it saves valuable space on the PCB. The matte tin termination plating ensures compatibility with various soldering processes. Ideal for use in aerospace, defense, and industrial applications, this connector guarantees high reliability and performance under demanding conditions.