GCC08DCCI-S189

Heilind Number:SULGCC08DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCCI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCCI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCCI-S189

Detailed Description

Introducing the GCC08DCCI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage and 700VAC voltage rating, it is suitable for power and signal transmission. The female connector with two rows and threaded mount type offers secure installation on PCBs. Utilizing a hairpin contact type with gold-plated phosphor bronze contacts, it guarantees excellent conductivity. With 16 positions and a 2.54mm pitch, it allows for versatile connectivity. Its right-angle orientation and -65 to 125°C operating temperature range make it ideal for space-constrained and extreme temperature settings. The connector, with a compact size of 9.4mm width and 15.49mm height, is perfect for miniaturized electronic devices. It is also RoHS compliant, ensuring environmental sustainability. Trust the GCC08DCCI-S189 for premium board-to-board connections in aerospace, defense, and industrial applications.