GCC08DCCI

Heilind Number:SULGCC08DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCCI

Detailed Description

Introducing the GCC08DCCI, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with a total of 16 positions, allowing for secure and reliable connections. With a threaded mount type and through-hole termination method, installation is straightforward and durable. The contact material, made of robust phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for demanding environments. Its hairpin contact type and right-angle orientation offer versatility in layout design. Measuring at a compact height of .61 inches and width of 9.4 mm, it's ideal for space-constrained applications. Trust the GCC08DCCI for efficient and dependable connectivity in your electronic systems.