GCC08DCCN-S189

Heilind Number:SULGCC08DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCCN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCCN-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC08DCCN-S189

Detailed Description

The GCC08DCCN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and sixteen positions, this female connector boasts a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold for optimal conductivity. With a pitch of 2.54mm, it offers precise and reliable connections. The hairpin contact type and right-angle orientation make it suitable for compact designs. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector ensures reliable performance even in harsh environments. Its termination method, thru-hole with matte tin plating, guarantees secure and durable soldering. Measuring 0.61in in height and 9.4mm in width, it provides a compact solution without compromising on functionality. Perfect for industrial, aerospace, or telecommunications applications, the GCC08DCCN-S189 is a dependable connectivity solution.