GCC08DCCN

Heilind Number:SULGCC08DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCCN

Detailed Description

Introducing the GCC08DCCN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 16 female contacts, this connector ensures secure and reliable connections. Constructed with PA9T and Phosphor Bronze, it offers durability and excellent conductivity. The gold-plated contacts and matte tin termination guarantee optimal signal transmission and corrosion resistance. Operating at a voltage of 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and no mounting requirement make it versatile for various installation setups. Measuring only 15.49mm in height and 9.4mm in width, it provides a compact solution without compromising on performance. Ideal for use in aerospace, defense, and industrial applications, the GCC08DCCN ensures precision and reliability in every connection.