GCC08DCCS-S189

Heilind Number:SULGCC08DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCCS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCCS-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC08DCCS-S189

Detailed Description

GCC08DCCS-S189, PA9T & Phosphor Bronze .0 connector is a high-performance female connector designed for board-to-board PCB applications. With a pitch of 2.54mm (.1 in) and two rows of 16 positions each, it offers reliable connectivity in compact spaces. Featuring a side hole mount and thru-hole termination method, installation is secure and straightforward. The contacts, made of gold-plated phosphor bronze, ensure excellent conductivity and durability, rated for up to 700 VAC and 3A of current. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The hairpin contact type and right-angle orientation further enhance its versatility. The connector's compact design, with a height of 15.49mm and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. The matte tin termination plating adds to its longevity. Perfect for demanding PCB designs, this connector guarantees high reliability and performance.