GCC08DCCS

Heilind Number:SULGCC08DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCCS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC08DCCS

Detailed Description

The GCC08DCCS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable and efficient power transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of high-power systems. The hairpin contact design and right-angle orientation allow for easy and secure mating, while the side-hole mount type and thru-hole termination method ensure simple installation. With 16 positions and a pitch of 2.54mm, it offers ample connectivity in a compact form factor. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating enhances durability and conductivity. Ideal for use in aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.