GCC08DCCT

Heilind Number:SULGCC08DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCCT

Detailed Description

Introducing the GCC08DCCT, a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a dual-row configuration and threaded mounting, it provides secure and stable connectivity in any setup. The hairpin contact design, with 16 positions and a pitch of 2.54mm, guarantees efficient data transfer with a current rating of 3A and a voltage of 700VAC. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for rugged environments. Its right-angle orientation and compact dimensions make it suitable for space-constrained installations. Compliant with industry standards and featuring matte tin termination plating, the GCC08DCCT is a top choice for high-reliability PCB connections. Elevate your connectivity solutions with this essential component.