GCC08DCKD-S288

Heilind Number:SULGCC08DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCKD-S288

Detailed Description

The GCC08DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage of 700 VAC, it provides robust power transmission. The female connector has two rows with 16 positions, offering ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy. Gold-plated phosphor bronze contacts guarantee excellent signal conductivity. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for extreme conditions. Its loop bellow contact type and straddle orientation further enhance performance. With a compact size and durable construction, the GCC08DCKD-S288 is a dependable choice for mission-critical systems.