GCC08DCKD

Heilind Number:SULGCC08DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCKD

Detailed Description

Introducing SKU GCC08DCKD, a high-performance PA9T and Phosphor Bronze female connector designed for demanding electronic applications. Built for precision, this connector features two rows with a pitch of 2.54mm (.1 inch) and offers 16 positions with a clearance hole mount type for secure installation. With a contact material of gold-plated phosphor bronze, it ensures reliable conductivity even in harsh environments, rated for up to 700VAC and 3A. The straight orientation and loop bellow contact type guarantee efficient signal transmission, while the termination method of thru-hole with matte tin plating guarantees durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries, including aerospace, telecommunications, and more. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained PCB applications. Trust in the quality and performance of this connector for your next project.