GCC08DCKH-S288

Heilind Number:SULGCC08DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCKH-S288

Detailed Description

Introducing the GCC08DCKH-S288, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T insulation and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it meets the demands of high-power systems. The two rows of 16 positions each, spaced at a pitch of 2.54mm, provide ample connectivity options. Its loop bellow contact type and straddle orientation offer secure and stable connections. The clearance hole mount type and card extender termination method make installation a breeze. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm x 15.49mm and a low profile of 4.45mm, it is ideal for space-constrained designs. Boasting Matte Tin termination plating, it ensures reliable performance over time. Perfect for applications in aerospace, defense, and industrial sectors, the GCC08DCKH-S288 is a trusted solution for your connectivity needs.