GCC08DCKH

Heilind Number:SULGCC08DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCKH

Detailed Description

This PA9T & phosphor bronze female connector, with SKU GCC08DCKH, featuring a 2-row design, is designed for high-performance board-to-board and card-edge connections. With a 2.54mm pitch, it offers reliable connectivity in various applications. The gold-plated phosphor bronze contacts ensure optimal conductivity, rated for up to 700VAC and 3A. Its loop bellow contact type and thru-hole termination method guarantee secure and durable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs without compromising on performance. The matte tin termination plating enhances durability. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and other high-reliability applications.