GCC08DCKI-S288

Heilind Number:SULGCC08DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCKI-S288

Detailed Description

Introducing the GCC08DCKI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and featuring two rows with 16 positions, this female connector ensures secure and reliable data transmission. Its PA9T and Phosphor Bronze construction, combined with gold-plated contacts, guarantees optimal conductivity and corrosion resistance. The loop bellow contact type and threaded mount offer easy and durable installation, while the card extender termination method allows for efficient PCB integration. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is ideal for mission-critical applications. Its compact design, with a height of 15.49mm and width of 9.4mm (.37in), makes it suitable for space-constrained setups. Trust the GCC08DCKI-S288 for impeccable performance in your electronic systems.