GCC08DCKI

Heilind Number:SULGCC08DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCKI

Detailed Description

Introducing the GCC08DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage of 700VAC, it meets the needs of power-intensive systems. The female connector with two rows and 16 positions offers ample connectivity options. Its threaded mount and through-hole termination method guarantee secure attachment to PCBs. The contact materials, phosphor bronze with gold plating, ensure low contact resistance and long-term durability. With a pitch of 2.54mm, it facilitates precise PCB layouts. Operating in a wide temperature range from -65 to 125°C, it's suitable for various industries. Its compact size, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating further enhances its reliability. Ideal for applications in aerospace, defense, and industrial sectors, the GCC08DCKI is a top choice for engineers seeking rugged and high-performance connectors.