GCC08DCKN-S288

Heilind Number:SULGCC08DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCKN-S288

Detailed Description

Introducing SKU GCC08DCKN-S288, a reliable and high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Phosphor Bronze materials, this female connector ensures durability and optimal conductivity. With a 2.54mm pitch and 16 positions in a 2-row configuration, it offers versatile connectivity options. The contact type, Loop Bellow, combined with gold-plated Phosphor Bronze contacts, guarantees a secure and low-resistance connection. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it meets stringent electrical requirements. Its card extender termination method and no-mounting mount type make installation a breeze. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The matte tin termination plating ensures reliable performance over time. Whether in aerospace, defense, or industrial applications, this connector, part of the GCC08DCKNS288 series, is the perfect choice for high-reliability interconnections.