GCC08DCKS-S288

Heilind Number:SULGCC08DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCKS-S288

Detailed Description

GCC08DCKS-S288 features a high-performance PA9T and Phosphor Bronze construction, ensuring superior durability and conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The female connector with two rows and 16 positions, along with a straddle orientation, offers versatile connectivity options. Its side hole mount and card extender termination method facilitate easy installation. The gold-plated phosphor bronze contacts ensure optimal signal transfer, while the loop bellow contact type enhances stability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. Its compact design, with a connector height of .61 inches and a width of 9.4mm, makes it suitable for space-constrained environments. With matte tin termination plating and compliance with stringent quality standards, this product is a reliable choice for board-to-board and card edge connections in various industries.