GCC08DCKS

Heilind Number:SULGCC08DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCKS

Detailed Description

Introducing the GCC08DCKS, a durable and high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The two rows of 16 gold-plated contacts, using the loop bellow contact type, guarantee efficient data transfer. With a side hole mount type and thru-hole termination method, installation is secure and straightforward. Operating in temperatures ranging from -65 to 125 °C, it is ideal for a wide range of industrial settings. The matte tin termination plating enhances durability and longevity. Measuring at 15.49mm in height and 9.4mm in width, this connector offers a compact yet robust solution. Perfect for applications in aerospace, telecommunications, and more, the GCC08DCKS is a top choice for engineers seeking quality and performance.