GCC08DCKT

Heilind Number:SULGCC08DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCKT

Detailed Description

Featuring the SKU GCC08DCKT, this high-performance PCB connector is engineered for reliable power transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power delivery. The female connector with two rows and threaded mount type offers secure and stable connections. Using phosphor bronze contacts with gold plating, it guarantees optimal conductivity and corrosion resistance. The 2.54mm pitch and 16 positions accommodate multiple connections, while the straight orientation and loop bellow contact type enhance versatility. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for rugged applications. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. Perfect for board-to-board and card edge connections, this product is a reliable solution for various electronic systems.