GCC08DCMD

Heilind Number:SULGCC08DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCMD

Detailed Description

This PA9T & Phosphor Bronze Board-to-Board PCB Connector, with SKU GCC08DCMD, is a high-performance component suitable for demanding electronic applications. Featuring a dual-row configuration with 16 positions and a clearance hole mount type, it ensures secure and reliable connections on PCBs. The female connector, with a pitch of 2.54mm (.1in), is designed for wire wrap termination, making installation efficient. Constructed with Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its hairpin contact type and straight orientation further enhance its functionality. Operating within a wide temperature range of -65 to 125°C, it is reliable in harsh environments. The connector's compact design, measuring .61in in height and 9.4mm (.37in) in width, saves space on the PCB. With termination plating in matte tin, it complies with industry standards for RoHS. Whether used in aerospace, defense, or industrial applications, this connector ensures optimal performance and durability.