GCC08DCMH-S288

Heilind Number:SULGCC08DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DCMH-S288

Detailed Description

GCC08DCMH-S288 features a durable construction with PA9T and Phosphor Bronze components, ensuring reliable performance in demanding environments. This female connector, with two rows and a clearance hole mount type, is designed for efficient card extender termination. The Gold-plated Phosphor Bronze contacts, operating at 3A and 700VAC, offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it accommodates 16 Hairpin contacts in a straddle orientation. The connector's tail length of 13.84mm allows for secure attachment, while its compact dimensions of 15.49mm height and 9.4mm width make it suitable for PCB applications. Terminated with Matte Tin, it ensures a stable connection even in extreme temperatures ranging from -65 to 125°C. Ideal for hi-rel environments, this GCC08DCMHS288 connector is a dependable choice for critical board-to-board and card edge connections.