GCC08DCMH

Heilind Number:SULGCC08DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCMH

Detailed Description

Introducing the GCC08DCMH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 16 contacts each, this connector provides reliable connectivity in compact spaces. Featuring a female gender and wire wrap termination method, it ensures secure and efficient assembly. The contact material, Phosphor Bronze, with Gold plating, guarantees excellent conductivity and durability. Rated for 3A and 700VAC, this connector is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The straight orientation and tail length of 14.22mm facilitate easy installation. With Matte Tin termination plating and a connector height of 15.49mm, this component meets high-quality standards for your electronics projects. The GCC08DCMH is a must-have for professionals in the tech industry.