GCC08DCMI-S288

Heilind Number:SULGCC08DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCMI-S288

Detailed Description

The GCC08DCMI-S288 connector is a high-performance component designed for reliable board-to-board and card edge connections in electronic systems. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures excellent conductivity and longevity even in demanding environments. With a 2-row, 16-position configuration and a pitch of 2.54mm, it offers versatile connectivity options. The female gender and threaded mount type make it easy to install, while the card extender termination method guarantees secure and stable connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Whether used in aerospace, defense, or industrial systems, the GCC08DCMI-S288 connector provides the perfect solution for high-reliability connectivity needs.