GCC08DCMN-S288

Heilind Number:SULGCC08DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCMN-S288

Detailed Description

The GCC08DCMN-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic applications. With a compact form factor and two rows of sixteen female contacts, this connector offers versatility and connectivity. Constructed with PA9T and featuring phosphor bronze contacts with gold plating, it ensures excellent conductivity and durability. The hairpin contact type and straddle orientation further enhance signal transmission. With a 2.54mm pitch and a voltage rating of 700VAC, it meets stringent performance requirements. The termination method of card extender and matte tin plating guarantee secure attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its low profile of 15.49mm height and 9.4mm width make it ideal for space-constrained applications. Whether in industrial machinery, telecommunications, or aerospace, the GCC08DCMN-S288 delivers reliable connectivity.