| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC08DCMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULGCC08DCMN |
GCC08DCMN
| Heilind Number: | SULGCC08DCMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC08DCMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GCC08DCMN, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of 16 hairpin contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. The 2.54mm pitch and wire wrap termination method offer easy and secure installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it guarantees optimal performance even in harsh environments. The matte tin termination plating enhances conductivity and corrosion resistance. With a connector height of 15.49mm and width of 9.4mm, it's suitable for space-constrained PCB layouts. Ideal for industrial and commercial electronics, this PA9T connector is a dependable solution for your connectivity needs.

