GCC08DCMS-S288

Heilind Number:SULGCC08DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCMS-S288

Detailed Description

Introducing the GCC08DCMS-S288, a high-performance board-to-board PCB connector designed for precision connections in demanding electronic applications. This connector features a robust construction with PA9T housing and phosphor bronze contacts plated in gold, ensuring excellent conductivity and durability. With a 2.54mm pitch and 16 positions spread across 2 rows, it offers versatile connectivity options. The innovative hairpin contact type and card extender termination method guarantee secure and reliable mating. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme environments. Its compact design, with a height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the GCC08DCMS-S288 for efficient and dependable board-to-board connections in your projects.