GCC08DCMS

Heilind Number:SULGCC08DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCMS

Detailed Description

The GCC08DCMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold, this connector ensures reliable and low-resistance connections. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission in various electronic systems. The 2-row, 16-position design with a pitch of 2.54mm allows for efficient PCB mating. The straight orientation and side hole mount type facilitate easy installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability in harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector offers a compact yet robust solution for your connectivity needs. Perfect for industrial, aerospace, and telecommunications applications, the GCC08DCMS is a dependable choice for high-reliability interconnections.