GCC08DCMT-S288

Heilind Number:SULGCC08DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCMT-S288

Detailed Description

Introducing the GCC08DCMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and sixteen positions, ensuring secure and reliable connections. With a pitch of 2.54mm and voltage rating of 700VAC, it is suitable for various electronic systems. The termination method via card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its threaded mount type and straddle orientation offer easy installation and space-saving design. With matte tin termination plating, it ensures durability and long-lasting performance. Ideal for aerospace, defense, and industrial applications, the GCC08DCMT-S288 is a top choice for high-reliability connectivity.