GCC08DCMT

Heilind Number:SULGCC08DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCMT

Detailed Description

The GCC08DCMT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of industrial and commercial uses. The connector offers two rows of hairpin contacts, each with 16 positions, allowing for efficient and secure connections. Its straight orientation and threaded mount type make installation easy and secure. With a pitch of 2.54mm (.1 in) and a tail length of 14.22mm (.56 in), it is compatible with standard PCB layouts. Operating in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environments. Perfect for applications where durability and performance are paramount, the GCC08DCMT is a top choice for engineers and designers.