GCC08DCSD-S288

Heilind Number:SULGCC08DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCSD-S288

Detailed Description

The GCC08DCSD-S288 is a high-performance board-to-board PCB connector designed for critical applications. With a compact connector width of 9.4mm and a low profile height of just 15.49mm, it offers seamless connectivity in tight spaces. Featuring two rows with 16 positions, this female connector ensures reliable contact with a current rating of 3A and a voltage capacity of 700VAC. Its PA9T housing and Phosphor Bronze contacts with Gold plating guarantee durability and optimal signal transmission. The hairpin contact type and straddle orientation further enhance connectivity stability. With a termination method of card extender and termination plating of matte tin, this connector is suitable for demanding environments with an operating temperature range of -65 to 125°C. Perfect for high-reliability applications, the GCC08DCSD-S288 is a vital component in advanced electronic systems.