GCC08DCSD

Heilind Number:SULGCC08DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCSD

Detailed Description

Introducing the GCC08DCSD Board-to-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. With a compact form factor and rugged construction, this connector is ideal for demanding industrial applications. Featuring 16 gold-plated hairpin contacts on two rows, it ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The use of PA9T and phosphor bronze materials, along with matte tin termination plating, guarantees durability and optimal performance in harsh environments. With a straight orientation and clearance hole mount type, installation is quick and easy. The connector's operating temperature range of -65 to 125°C further enhances its suitability for a wide range of operating conditions. Trust the GCC08DCSD for secure and efficient board-level connections in your next project.