GCC08DCSH-S288

Heilind Number:SULGCC08DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DCSH-S288

Detailed Description

Introducing the GCC08DCSH-S288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of power-intensive applications. The two rows of 16 hairpin contacts, plated with gold for superior signal transmission, offer secure connectivity. The clearance hole mount type and card extender termination method make installation a breeze. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a compact design, measuring just .61 inches in height and 9.4mm in width, it saves space on the PCB. Trust the GCC08DCSH-S288 for seamless and durable board-to-board connections in your electronic designs.