GCC08DCSI-S288

Heilind Number:SULGCC08DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCSI-S288

Detailed Description

This PA9T and Phosphor Bronze board-to-board PCB connector, SKU GCC08DCSI-S288, with a pitch of 2.54mm, features a rugged threaded mount type for secure installation. Designed for high-reliability applications, it boasts a voltage rating of 700 VAC and an amperage of 3A, making it suitable for demanding electronic setups. The female connector, with two rows and 16 positions, utilizes gold-plated phosphor bronze contacts for optimal conductivity. Its hairpin contact type and straddle orientation ensure efficient signal transmission. With a tail length of 3.68mm and a low-profile connector height of 15.49mm, it offers versatility in PCB layouts. Operating in a wide temperature range from -65 to 125°C, and with matte tin termination plating, it guarantees durability in harsh environments. Ideal for aerospace, military, or industrial applications requiring secure and reliable board-to-board connections.