GCC08DCSI

Heilind Number:SULGCC08DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCSI

Detailed Description

Introducing the GCC08DCSI, a high-performance PCB connector designed for reliable power transmission in demanding industrial environments. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent performance standards. Its threaded mount type and thru-hole termination method guarantee secure and stable attachment to the circuit board. The connector's compact design, with two rows and hairpin contacts, allows for space-efficient installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. With sixteen positions and a pitch of 2.54mm, it offers versatile connectivity options. The matte tin termination plating enhances solderability and corrosion resistance. Perfect for applications in aerospace, defense, and industrial electronics, the GCC08DCSI is a dependable solution for your PCB interconnection needs.