GCC08DCSN-S288

Heilind Number:SULGCC08DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCSN-S288

Detailed Description

The GCC08DCSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 16 positions, this connector offers reliable connectivity in complex circuitry. Featuring PA9T and Phosphor Bronze construction, it ensures durability and efficient signal transmission. The contacts are gold-plated for enhanced conductivity, while the termination method of Card Extender allows for easy installation. Operating at a voltage of 700VAC and with an amperage rating of 3A, it meets stringent power requirements. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme environments. Its straddle orientation and no-mounting design make it versatile for various PCB layouts. The matte tin termination plating ensures long-term reliability. Ideal for aerospace, defense, and industrial applications, the GCC08DCSN-S288 is a dependable choice for high-reliability connectivity needs.