GCC08DCSN

Heilind Number:SULGCC08DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCSN

Detailed Description

Introducing the GCC08DCSN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector boasts a robust construction featuring PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and durability. With a compact form factor, it accommodates 16 positions across 2 rows, making it ideal for compact PCB layouts. The Hairpin contact type and Thru Hole termination method guarantee secure and reliable connections. Operating at a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector delivers optimal power transmission efficiency. Its matte tin termination plating offers enhanced corrosion resistance. The GCC08DCSN is the perfect solution for demanding electronic systems requiring high-reliability interconnectivity.