GCC08DCSS

Heilind Number:SULGCC08DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCSS

Detailed Description

Introducing the GCC08DCSS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets the needs of power and signal transmission. The 2-row, 16-position layout, with a 2.54mm pitch, offers versatile connectivity options. The Hairpin contact type, gold-plated for optimal conductivity, guarantees low contact resistance. Ideal for industrial and aerospace use, it operates flawlessly in temperatures ranging from -65 to 125°C. The connector's side-hole mount and thru-hole termination method make installation easy and secure. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves space on PCBs without compromising performance. Trust the GCC08DCSS for efficient and durable board-to-board connections in your electronic designs.