GCC08DCST-S288

Heilind Number:SULGCC08DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DCST-S288

Detailed Description

Introducing the GCC08DCST-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a rugged construction with PA9T and Phosphor Bronze materials, it guarantees durability in harsh environments. The 16-position, 2-row female connector with threaded mount type and card extender termination method offers secure and stable connections. Its gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial systems. With a compact size of 9.4mm (.37 in) width and a low profile of 15.49mm (.61 in) height, it enables space-saving integration on PCBs. Trust the GCC08DCST-S288 for high-reliability interconnect solutions in your next project.