GCC08DCST

Heilind Number:SULGCC08DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCST

Detailed Description

The GCC08DCST is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows with a total of 16 positions, this connector ensures reliable and efficient connectivity. Constructed with PA9T and Phosphor Bronze materials, it offers durability and excellent electrical conductivity. The gold-plated contacts guarantee low contact resistance, while the threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for various power and signal transmission tasks. With an orientation of straight and a tail length of 4.06mm, it allows for easy and convenient installation. Furthermore, its wide operating temperature range of -65 to 125°C makes it ideal for use in harsh environments. The matte tin termination plating ensures compatibility with different soldering processes. The GCC08DCST is a reliable and high-quality connector that meets the demands of modern electronic devices.